Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30181-FT10Copy
Newark Part No.84AH2561
Product RangeLCCA30181 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $74.720 |
Price for:Each
Minimum: 1
Multiple: 1
$74.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30181-FT10Copy
Newark Part No.84AH2561
Product RangeLCCA30181 Series
Technical Datasheet
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Connector Type AN Type Plug
Connector Type AN Type Plug
Connector Type BN Type Plug
Connector Type BN Type Plug
Impedance50ohm
Product RangeLCCA30181 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
10ft
Connector Type A
N Type Plug
Connector Type B
N Type Plug
Impedance
50ohm
SVHC
To Be Advised
Cable Length - Metric
3.05m
Connector Type A
N Type Plug
Connector Type B
N Type Plug
Product Range
LCCA30181 Series
Technical Docs (1)
Alternatives for LCCA30181-FT10
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
