Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30174-FT6Copy
Newark Part No.84AH2510
Product RangeLCCA30174 Series
Your Part Number
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $109.310 |
Price for:Each
Minimum: 1
Multiple: 1
$109.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30174-FT6Copy
Newark Part No.84AH2510
Product RangeLCCA30174 Series
Technical Datasheet
Connector to ConnectorN-Type Plug to N-Type Bulkhead Jack
Cable Length - Imperial6ft
Cable Length - Metric1.83m
Coaxial Cable TypeLMR-240
Connector Type AN Type Plug
Connector Type BN Type Bulkhead Jack
Impedance50ohm
Jacket ColorBlack
Product RangeLCCA30174 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
N-Type Plug to N-Type Bulkhead Jack
Cable Length - Metric
1.83m
Connector Type A
N Type Plug
Impedance
50ohm
Product Range
LCCA30174 Series
Cable Length - Imperial
6ft
Coaxial Cable Type
LMR-240
Connector Type B
N Type Bulkhead Jack
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Alternatives for LCCA30174-FT6
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
