Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30171-FT10Copy
Newark Part No.84AH2481
Product RangeLCCA30171 Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $50.910 |
| 5+ | $47.570 |
| 10+ | $44.640 |
| 25+ | $43.320 |
| 50+ | $40.870 |
Price for:Each
Minimum: 1
Multiple: 1
$50.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30171-FT10Copy
Newark Part No.84AH2481
Product RangeLCCA30171 Series
Technical Datasheet
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Coaxial Cable TypeLMR-240
Connector Type A4.3/10 Plug
Connector Type A4.3/10 Plug
Connector Type B4.3/10 Plug
Connector Type B4.3/10 Plug
Product RangeLCCA30171 Series
Technical Specifications
Cable Length - Imperial
10ft
Coaxial Cable Type
LMR-240
Connector Type A
4.3/10 Plug
Connector Type B
4.3/10 Plug
Cable Length - Metric
3.05m
Connector Type A
4.3/10 Plug
Connector Type B
4.3/10 Plug
Product Range
LCCA30171 Series
Technical Docs (1)
Alternatives for LCCA30171-FT10
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
