Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30162-FT4Copy
Newark Part No.84AH2412
Product RangeLCCA30162 Series
Your Part Number
11 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $47.460 |
| 5+ | $44.340 |
| 10+ | $41.620 |
| 25+ | $40.370 |
| 50+ | $38.100 |
Price for:Each
Minimum: 1
Multiple: 1
$47.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30162-FT4Copy
Newark Part No.84AH2412
Product RangeLCCA30162 Series
Technical Datasheet
Cable Length - Imperial4ft
Cable Length - Metric1.23m
Coaxial Cable TypeLMR-195-FR
Connector Type ATNC Plug
Connector Type BTNC Plug
Impedance50ohm
Product RangeLCCA30162 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
4ft
Coaxial Cable Type
LMR-195-FR
Connector Type B
TNC Plug
Product Range
LCCA30162 Series
Cable Length - Metric
1.23m
Connector Type A
TNC Plug
Impedance
50ohm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for LCCA30162-FT4
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
