Print Page
Image is for illustrative purposes only. Please refer to product description.

16 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $61.240 |
| 5+ | $49.310 |
| 10+ | $45.700 |
| 25+ | $42.590 |
| 50+ | $39.040 |
| 100+ | $36.040 |
Price for:Each
Minimum: 1
Multiple: 1
$61.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30154-FT2Copy
Newark Part No.84AH2346
Technical Datasheet
Connector to ConnectorN-Type Plug to 90° N-Type Plug
Cable Length - Imperial2ft
Coaxial Cable TypeLMR-195
Connector Type AN Type Plug
Connector Type AN Type Plug
Connector Type BN Type Right Angle Plug
Impedance50ohm
SVHCTo Be Advised
Technical Specifications
Connector to Connector
N-Type Plug to 90° N-Type Plug
Coaxial Cable Type
LMR-195
Connector Type A
N Type Plug
Impedance
50ohm
Cable Length - Imperial
2ft
Connector Type A
N Type Plug
Connector Type B
N Type Right Angle Plug
SVHC
To Be Advised
Technical Docs (1)
Alternatives for LCCA30154-FT2
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
