Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30154-FT1.5Copy
Newark Part No.84AH2344
Product RangeLCCA30154 Series
Your Part Number
9 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $32.430 |
| 5+ | $30.190 |
| 10+ | $28.700 |
| 25+ | $27.360 |
| 50+ | $25.750 |
| 100+ | $24.320 |
Price for:Each
Minimum: 1
Multiple: 1
$32.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30154-FT1.5Copy
Newark Part No.84AH2344
Product RangeLCCA30154 Series
Technical Datasheet
Cable Length - Imperial1.5ft
Cable Length - Metric457.2mm
Coaxial Cable TypeLMR-195
Connector Type AN Type Plug
Connector Type AN Type Plug
Connector Type BN Type Right Angle Plug
Impedance50ohm
Product RangeLCCA30154 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
1.5ft
Coaxial Cable Type
LMR-195
Connector Type A
N Type Plug
Impedance
50ohm
SVHC
To Be Advised
Cable Length - Metric
457.2mm
Connector Type A
N Type Plug
Connector Type B
N Type Right Angle Plug
Product Range
LCCA30154 Series
Technical Docs (1)
Alternatives for LCCA30154-FT1.5
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
