Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30151-FT1.5Copy
Newark Part No.84AH2320
Product RangeLCCA30151 Series
Your Part Number
12 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $28.160 |
| 5+ | $26.210 |
| 10+ | $24.930 |
| 25+ | $23.760 |
| 50+ | $22.360 |
| 100+ | $21.120 |
Price for:Each
Minimum: 1
Multiple: 1
$28.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30151-FT1.5Copy
Newark Part No.84AH2320
Product RangeLCCA30151 Series
Technical Datasheet
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric457.2mm
Coaxial Cable TypeLMR-100A-PVC
Connector Type ASMA Plug
Connector Type ASMA Plug
Connector Type BSMA Plug
Connector Type BSMA Plug
Impedance50ohm
Product RangeLCCA30151 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
LMR-100A-PVC
Connector Type A
SMA Plug
Connector Type B
SMA Plug
Product Range
LCCA30151 Series
Cable Length - Metric
457.2mm
Connector Type A
SMA Plug
Connector Type B
SMA Plug
Impedance
50ohm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for LCCA30151-FT1.5
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
