Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoLCCA30124-FT1.5
Newark Part No.23AK4132
Product RangeLCCA30124 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $37.570 |
Price for:Each
Minimum: 1
Multiple: 1
$37.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30124-FT1.5
Newark Part No.23AK4132
Product RangeLCCA30124 Series
Connector to ConnectorTNC Plug to 90° TNC Plug
Cable Length - Imperial1.5ft
Cable Length - Metric457.2mm
Coaxial Cable Type0.085 Hand Formable
Connector Type ATNC Plug
Connector Type BTNC Right Angle Plug
Impedance50ohm
Jacket Color-
Product RangeLCCA30124 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
TNC Plug to 90° TNC Plug
Cable Length - Metric
457.2mm
Connector Type A
TNC Plug
Impedance
50ohm
Product Range
LCCA30124 Series
Cable Length - Imperial
1.5ft
Coaxial Cable Type
0.085 Hand Formable
Connector Type B
TNC Right Angle Plug
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate