Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $686.070 |
Price for:Each
Minimum: 1
Multiple: 1
$686.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30042-FT2Copy
Newark Part No.68AH3536
Technical Datasheet
Connector to ConnectorN-Type Plug to N-Type Bulkhead Jack
Cable Length - Metric609.6mm
Coaxial Cable TypeLL335i
Connector Type AN Type Plug
Connector Type AN Type Plug
Connector Type BN Type Bulkhead Jack
Connector Type BN Type Bulkhead Jack
Impedance50ohm
SVHCTo Be Advised
Technical Specifications
Connector to Connector
N-Type Plug to N-Type Bulkhead Jack
Coaxial Cable Type
LL335i
Connector Type A
N Type Plug
Connector Type B
N Type Bulkhead Jack
SVHC
To Be Advised
Cable Length - Metric
609.6mm
Connector Type A
N Type Plug
Connector Type B
N Type Bulkhead Jack
Impedance
50ohm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
