Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30033-FT3Copy
Newark Part No.68AH3465
Product RangeLCCA30033 Series
Your Part Number
6 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $212.120 |
| 5+ | $199.640 |
| 10+ | $193.940 |
Price for:Each
Minimum: 1
Multiple: 1
$212.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30033-FT3Copy
Newark Part No.68AH3465
Product RangeLCCA30033 Series
Technical Datasheet
Connector to ConnectorSMA Straight Plug to SMA Straight Plug
Cable Length - Imperial3ft
Cable Length - Metric914.4mm
Coaxial Cable TypeLL335i
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Product RangeLCCA30033 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Straight Plug to SMA Straight Plug
Cable Length - Metric
914.4mm
Connector Type A
SMA Straight Plug
Product Range
LCCA30033 Series
Cable Length - Imperial
3ft
Coaxial Cable Type
LL335i
Connector Type B
SMA Straight Plug
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
