Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoLCCA30032-FT6
Newark Part No.68AH3460
Product RangeLCCA30032 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $513.910 |
Price for:Each
Minimum: 1
Multiple: 1
$513.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30032-FT6
Newark Part No.68AH3460
Product RangeLCCA30032 Series
Technical Datasheet
Cable Length - Imperial6ft
Connector to Connector90° N-Type Plug to 90° N-Type Plug
Cable Length - Metric1.83m
Coaxial Cable TypeLL142
Connector Type AN Type Right Angle Plug
Connector Type BN Type Right Angle Plug
Impedance50ohm
Jacket ColorGreen
Product RangeLCCA30032 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
6ft
Cable Length - Metric
1.83m
Connector Type A
N Type Right Angle Plug
Impedance
50ohm
Product Range
LCCA30032 Series
Connector to Connector
90° N-Type Plug to 90° N-Type Plug
Coaxial Cable Type
LL142
Connector Type B
N Type Right Angle Plug
Jacket Color
Green
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate