Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30024-FT4Copy
Newark Part No.68AH3394
Product RangeLCCA30024 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $190.440 |
| 5+ | $186.630 |
| 10+ | $182.820 |
Price for:Each
Minimum: 1
Multiple: 1
$190.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30024-FT4Copy
Newark Part No.68AH3394
Product RangeLCCA30024 Series
Technical Datasheet
Cable Length - Imperial4ft
Connector to ConnectorTNC Plug to TNC Bulkhead Jack
Cable Length - Metric1.23m
Coaxial Cable TypeLL142
Connector Type ATNC Plug
Connector Type BTNC Bulkhead Jack
Impedance50ohm
Jacket ColorGreen
Product RangeLCCA30024 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
4ft
Cable Length - Metric
1.23m
Connector Type A
TNC Plug
Impedance
50ohm
Product Range
LCCA30024 Series
Connector to Connector
TNC Plug to TNC Bulkhead Jack
Coaxial Cable Type
LL142
Connector Type B
TNC Bulkhead Jack
Jacket Color
Green
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
