Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30024-FT3Copy
Newark Part No.68AH3393
Product RangeLCCA30024 Series
Your Part Number
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $376.700 |
Price for:Each
Minimum: 1
Multiple: 1
$376.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30024-FT3Copy
Newark Part No.68AH3393
Product RangeLCCA30024 Series
Technical Datasheet
Cable Length - Imperial3ft
Cable Length - Metric914.4mm
Coaxial Cable TypeLL142
Connector Type ATNC Plug
Connector Type BTNC Bulkhead Jack
Impedance50ohm
Product RangeLCCA30024 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
3ft
Coaxial Cable Type
LL142
Connector Type B
TNC Bulkhead Jack
Product Range
LCCA30024 Series
Cable Length - Metric
914.4mm
Connector Type A
TNC Plug
Impedance
50ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
