Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30014-FT2Copy
Newark Part No.68AH3312
Product RangeLCCA30014 Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $336.170 |
| 5+ | $316.400 |
| 10+ | $307.360 |
Price for:Each
Minimum: 1
Multiple: 1
$336.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30014-FT2Copy
Newark Part No.68AH3312
Product RangeLCCA30014 Series
Technical Datasheet
Cable Length - Imperial2ft
Coaxial Cable TypeLL142
Connector Type ASMA Straight Plug
Connector Type BTNC Straight Plug
Impedance50ohm
Jacket ColorGreen
Product RangeLCCA30014 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
2ft
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
LCCA30014 Series
Coaxial Cable Type
LL142
Connector Type B
TNC Straight Plug
Jacket Color
Green
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
