Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30012-FT2Copy
Newark Part No.68AH3296
Product RangeLCCA30012 Series
Your Part Number
4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $157.770 |
| 5+ | $148.490 |
| 10+ | $144.250 |
Price for:Each
Minimum: 1
Multiple: 1
$157.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30012-FT2Copy
Newark Part No.68AH3296
Product RangeLCCA30012 Series
Technical Datasheet
Cable Length - Imperial2ft
Cable Length - Metric609.6mm
Connector Type ASMA Right Angle Plug
Connector Type BSMA Straight Plug
Product RangeLCCA30012 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
2ft
Connector Type A
SMA Right Angle Plug
Product Range
LCCA30012 Series
Cable Length - Metric
609.6mm
Connector Type B
SMA Straight Plug
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
