Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30011-FT5
Newark Part No.68AH3291
Product RangeLCCA30011 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $369.220 |
Price for:Each
Minimum: 1
Multiple: 1
$369.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30011-FT5
Newark Part No.68AH3291
Product RangeLCCA30011 Series
Technical Datasheet
Cable Length - Imperial5ft
Connector to ConnectorSMA Straight Plug to SMA Straight Plug
Cable Length - Metric1.52m
Coaxial Cable TypeLL142
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket ColorGreen
Product RangeLCCA30011 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
5ft
Cable Length - Metric
1.52m
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
LCCA30011 Series
Connector to Connector
SMA Straight Plug to SMA Straight Plug
Coaxial Cable Type
LL142
Connector Type B
SMA Straight Plug
Jacket Color
Green
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
