Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30011-FT1Copy
Newark Part No.68AH3285
Product RangeLCCA30011 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $229.290 |
Price for:Each
Minimum: 1
Multiple: 1
$229.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30011-FT1Copy
Newark Part No.68AH3285
Product RangeLCCA30011 Series
Technical Datasheet
Cable Length - Imperial1ft
Coaxial Cable TypeLL142
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Product RangeLCCA30011 Series
Technical Specifications
Cable Length - Imperial
1ft
Connector Type A
SMA Straight Plug
Impedance
50ohm
Coaxial Cable Type
LL142
Connector Type B
SMA Straight Plug
Product Range
LCCA30011 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
