Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30010-FT4Copy
Newark Part No.51AH7774
Product RangeLCCA30010 Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $95.630 |
| 5+ | $89.740 |
| 10+ | $85.790 |
| 25+ | $82.160 |
Price for:Each
Minimum: 1
Multiple: 1
$95.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30010-FT4Copy
Newark Part No.51AH7774
Product RangeLCCA30010 Series
Technical Datasheet
Cable Length - Imperial4ft
Cable Length - Metric1.22m
Connector Type AN Type Plug
Connector Type AN Type Plug
Connector Type BN Type Bulkhead Jack
Connector Type BN Type Bulkhead Jack
Impedance50ohm
Product RangeLCCA30010 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
4ft
Connector Type A
N Type Plug
Connector Type B
N Type Bulkhead Jack
Impedance
50ohm
SVHC
To Be Advised
Cable Length - Metric
1.22m
Connector Type A
N Type Plug
Connector Type B
N Type Bulkhead Jack
Product Range
LCCA30010 Series
Technical Docs (1)
Alternatives for LCCA30010-FT4
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
