Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30009-FT1Copy
Newark Part No.51AH7761
Product RangeLCCA30009 Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $54.250 |
| 5+ | $50.910 |
| 10+ | $48.660 |
| 25+ | $46.610 |
Price for:Each
Minimum: 1
Multiple: 1
$54.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30009-FT1Copy
Newark Part No.51AH7761
Product RangeLCCA30009 Series
Technical Datasheet
Cable Length - Imperial1ft
Cable Length - Metric305mm
Coaxial Cable TypeSS402
Connector Type ASMA Plug
Connector Type ASMA Plug
Connector Type BN Type Bulkhead Jack
Connector Type BN Type Bulkhead Jack
Impedance50ohm
Product RangeLCCA30009 Series
Technical Specifications
Cable Length - Imperial
1ft
Coaxial Cable Type
SS402
Connector Type A
SMA Plug
Connector Type B
N Type Bulkhead Jack
Product Range
LCCA30009 Series
Cable Length - Metric
305mm
Connector Type A
SMA Plug
Connector Type B
N Type Bulkhead Jack
Impedance
50ohm
Technical Docs (1)
Alternatives for LCCA30009-FT1
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
