Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoLCCA30007-FT4
Newark Part No.51AH7750
Product RangeLCCA30007 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $110.640 |
Price for:Each
Minimum: 1
Multiple: 1
$110.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30007-FT4
Newark Part No.51AH7750
Product RangeLCCA30007 Series
Technical Datasheet
Cable Length - Imperial4ft
Connector to ConnectorSMA Plug to N-Type Jack
Cable Length - Metric1.22m
Coaxial Cable TypeSS402
Connector Type ASMA Plug
Connector Type BN Type Jack
Impedance50ohm
Jacket ColorTan
Product RangeLCCA30007 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
4ft
Cable Length - Metric
1.22m
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
LCCA30007 Series
Connector to Connector
SMA Plug to N-Type Jack
Coaxial Cable Type
SS402
Connector Type B
N Type Jack
Jacket Color
Tan
SVHC
To Be Advised
Technical Docs (1)
Alternatives for LCCA30007-FT4
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate