Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30005-FT4Copy
Newark Part No.51AH7734
Product RangeLCCA30005 Series
Your Part Number
6 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $143.970 |
Price for:Each
Minimum: 1
Multiple: 1
$143.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30005-FT4Copy
Newark Part No.51AH7734
Product RangeLCCA30005 Series
Technical Datasheet
Connector to ConnectorN-Type Plug to SMA Plug
Cable Length - Imperial4ft
Coaxial Cable TypeSS402
Connector Type AN Type Plug
Connector Type BSMA Plug
Impedance50ohm
Product RangeLCCA30005 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
N-Type Plug to SMA Plug
Coaxial Cable Type
SS402
Connector Type B
SMA Plug
Product Range
LCCA30005 Series
Cable Length - Imperial
4ft
Connector Type A
N Type Plug
Impedance
50ohm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for LCCA30005-FT4
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
