Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30005-FT10Copy
Newark Part No.51AH7731
Product RangeLCCA30005 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $301.860 |
Price for:Each
Minimum: 1
Multiple: 1
$301.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30005-FT10Copy
Newark Part No.51AH7731
Product RangeLCCA30005 Series
Technical Datasheet
Cable Length - Imperial10ft
Coaxial Cable TypeSS402
Connector Type AN Type Plug
Connector Type BSMA Plug
Impedance50ohm
Product RangeLCCA30005 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
10ft
Connector Type A
N Type Plug
Impedance
50ohm
SVHC
To Be Advised
Coaxial Cable Type
SS402
Connector Type B
SMA Plug
Product Range
LCCA30005 Series
Technical Docs (1)
Alternatives for LCCA30005-FT10
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
