Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30002-FT1Copy
Newark Part No.51AH7705
Product RangeLCCA30002 Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $64.400 |
| 5+ | $60.180 |
| 10+ | $56.480 |
| 25+ | $54.790 |
| 50+ | $51.710 |
Price for:Each
Minimum: 1
Multiple: 1
$64.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30002-FT1Copy
Newark Part No.51AH7705
Product RangeLCCA30002 Series
Technical Datasheet
Cable Length - Imperial1ft
Coaxial Cable TypeSS402
Connector Type ASMA Plug
Connector Type ASMA Plug
Connector Type BSMA Jack
Connector Type BSMA Jack
Impedance50ohm
Jacket ColorTan
Product RangeLCCA30002 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
1ft
Connector Type A
SMA Plug
Connector Type B
SMA Jack
Impedance
50ohm
Product Range
LCCA30002 Series
Coaxial Cable Type
SS402
Connector Type A
SMA Plug
Connector Type B
SMA Jack
Jacket Color
Tan
SVHC
To Be Advised
Technical Docs (1)
Alternatives for LCCA30002-FT1
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
