Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30001-FT1Copy
Newark Part No.51AH7697
Product RangeLCCA30001 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $223.960 |
Price for:Each
Minimum: 1
Multiple: 1
$223.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30001-FT1Copy
Newark Part No.51AH7697
Product RangeLCCA30001 Series
Technical Datasheet
Cable Length - Imperial1ft
Coaxial Cable TypeSS402
Connector Type ASMA Plug
Connector Type ASMA Plug
Connector Type BSMA Plug
Connector Type BSMA Plug
Impedance50ohm
Product RangeLCCA30001 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
1ft
Connector Type A
SMA Plug
Connector Type B
SMA Plug
Impedance
50ohm
SVHC
To Be Advised
Coaxial Cable Type
SS402
Connector Type A
SMA Plug
Connector Type B
SMA Plug
Product Range
LCCA30001 Series
Technical Docs (1)
Alternatives for LCCA30001-FT1
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
