Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $18.930 |
Price for:Each
Minimum: 1
Multiple: 1
$18.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCAT1001-07
Newark Part No.38AH5028
Technical Datasheet
RF Attenuator Interface TypeSMA Plug to SMA Jack
Attenuation7dB
Frequency RangeDC to 3GHz
Input Power2W
Impedance50ohm
Attenuator Body MaterialStainless Steel
Connector TypeAttenuator
Operating Temperature Range-55°C to +125°C
Product Range-
SVHCTo Be Advised
Technical Specifications
RF Attenuator Interface Type
SMA Plug to SMA Jack
Frequency Range
DC to 3GHz
Impedance
50ohm
Connector Type
Attenuator
Product Range
-
Attenuation
7dB
Input Power
2W
Attenuator Body Material
Stainless Steel
Operating Temperature Range
-55°C to +125°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
