Print Page
Image is for illustrative purposes only. Please refer to product description.

12 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $68.350 |
Price for:Each
Minimum: 1
Multiple: 1
$68.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCAT1001-06Copy
Newark Part No.38AH5027
Technical Datasheet
RF Attenuator Interface TypeSMA Plug to SMA Jack
Attenuation6dB
Frequency RangeDC to 3GHz
Input Power2W
Impedance50ohm
Attenuator Body MaterialStainless Steel
Connector TypeAttenuator
Operating Temperature Range-55°C to +125°C
Product Range-
SVHCTo Be Advised
Technical Specifications
RF Attenuator Interface Type
SMA Plug to SMA Jack
Frequency Range
DC to 3GHz
Impedance
50ohm
Connector Type
Attenuator
Product Range
-
Attenuation
6dB
Input Power
2W
Attenuator Body Material
Stainless Steel
Operating Temperature Range
-55°C to +125°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
