Print Page
Image is for illustrative purposes only. Please refer to product description.

50 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $25.170 |
| 5+ | $22.710 |
| 10+ | $20.240 |
| 25+ | $19.000 |
| 50+ | $18.840 |
| 100+ | $18.680 |
| 250+ | $17.740 |
Price for:Each
Minimum: 1
Multiple: 1
$25.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Antenna Type
VHF / LMR / PTP / PTMP / P-25
Frequency Max
174MHz
Gain
1.8dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
136MHz
Antenna Mounting
-
Input Power
50W
Antenna Polarization
Vertical
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
