Print Page
Image is for illustrative purposes only. Please refer to product description.

43 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $13.560 |
| 5+ | $12.740 |
| 10+ | $11.930 |
Price for:Each
Minimum: 1
Multiple: 1
$13.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCANRBD1020
Newark Part No.78AK2070
Technical Datasheet
Antenna TypeVHF / LMR / PTP / PTMP / P-25
Frequency Min136MHz
Frequency Max174MHz
Antenna MountingSMA Connector
Gain1.8dBi
Input Power50W
Input Impedance50ohm
Antenna PolarizationVertical
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
VHF / LMR / PTP / PTMP / P-25
Frequency Max
174MHz
Gain
1.8dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
136MHz
Antenna Mounting
SMA Connector
Input Power
50W
Antenna Polarization
Vertical
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
