Print Page
Image is for illustrative purposes only. Please refer to product description.

100 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $12.560 |
| 10+ | $9.880 |
| 25+ | $9.210 |
| 50+ | $8.980 |
| 100+ | $8.750 |
| 250+ | $8.530 |
| 500+ | $8.300 |
Price for:Each
Minimum: 1
Multiple: 1
$12.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCANRBD1003Copy
Newark Part No.78AK2053
Technical Datasheet
Antenna TypeVHF / LMR / PTP / PTMP / P-25
Frequency Min136MHz
Frequency Max174MHz
Antenna MountingMOTO Connector
Gain1.8dBi
Input Power10W
Input Impedance50ohm
Antenna PolarizationVertical
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
VHF / LMR / PTP / PTMP / P-25
Frequency Max
174MHz
Gain
1.8dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
136MHz
Antenna Mounting
MOTO Connector
Input Power
10W
Antenna Polarization
Vertical
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
