Print Page
Image is for illustrative purposes only. Please refer to product description.

185 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $19.060 |
| 5+ | $17.910 |
| 10+ | $16.760 |
Price for:Each
Minimum: 1
Multiple: 1
$19.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCANOM1082Copy
Newark Part No.78AK2035
Technical Datasheet
Antenna TypeOmni-Directional
Frequency Min136MHz
Frequency Max940MHz
Antenna MountingNMO Connector
Gain2.5dBi
Input Power50W
Input Impedance50ohm
Antenna PolarizationVertical
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Omni-Directional
Frequency Max
940MHz
Gain
2.5dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
136MHz
Antenna Mounting
NMO Connector
Input Power
50W
Antenna Polarization
Vertical
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
