Print Page
Image is for illustrative purposes only. Please refer to product description.

13 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $193.990 |
Price for:Each
Minimum: 1
Multiple: 1
$193.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCANOM1075
Newark Part No.78AK2028
Technical Datasheet
Antenna TypeOmni-Directional
Frequency Min698MHz
Frequency Max2.7GHz
Antenna MountingSMA Connector
Gain6.5dBi
Input Power100W
Input Impedance50ohm
Antenna PolarizationVertical
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Omni-Directional
Frequency Max
2.7GHz
Gain
6.5dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
698MHz
Antenna Mounting
SMA Connector
Input Power
100W
Antenna Polarization
Vertical
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
