Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoLCANOM1068
Newark Part No.78AK2021
Your Part Number
Technical Datasheet
65 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $63.910 |
| 5+ | $60.050 |
| 10+ | $56.190 |
Price for:Each
Minimum: 1
Multiple: 1
$63.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCANOM1068
Newark Part No.78AK2021
Technical Datasheet
Antenna TypeVehicle UHF
Frequency Min26MHz
Frequency Max28MHz
Antenna MountingMagnetic
Gain2.15dBi
Input Power50W
Input Impedance50ohm
Antenna PolarizationVertical
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Vehicle UHF
Frequency Max
28MHz
Gain
2.15dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
26MHz
Antenna Mounting
Magnetic
Input Power
50W
Antenna Polarization
Vertical
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate