Print Page
Image is for illustrative purposes only. Please refer to product description.

40 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $44.440 |
| 5+ | $41.750 |
| 10+ | $39.070 |
Price for:Each
Minimum: 1
Multiple: 1
$44.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCANOM1056Copy
Newark Part No.78AK2013
Technical Datasheet
Antenna TypeWiFi 6E / Bluetooth / Zigbee / IoT
Frequency Min1.71GHz
Frequency Max7.125GHz
Antenna MountingNMO Connector
Gain5dBi
Input Power100W
Input Impedance50ohm
Antenna PolarizationVertical
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
WiFi 6E / Bluetooth / Zigbee / IoT
Frequency Max
7.125GHz
Gain
5dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
1.71GHz
Antenna Mounting
NMO Connector
Input Power
100W
Antenna Polarization
Vertical
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
