Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $135.970 |
Price for:Each
Minimum: 1
Multiple: 1
$135.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCANLP1016
Newark Part No.52AK0549
Technical Datasheet
Antenna TypeLog Periodic
Frequency Min806MHz
Frequency Max2.7GHz
Antenna MountingN Connector
Gain10dBi
Input Power100W
Input Impedance50ohm
Antenna PolarizationVertical
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Log Periodic
Frequency Max
2.7GHz
Gain
10dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
806MHz
Antenna Mounting
N Connector
Input Power
100W
Antenna Polarization
Vertical
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
