Print Page
Image is for illustrative purposes only. Please refer to product description.

18 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $337.990 |
Price for:Each
Minimum: 1
Multiple: 1
$337.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCANGPS1008Copy
Newark Part No.78AK2004
Technical Datasheet
Antenna TypeGalileo / GNSS / GPS / Glonass / M2M
Frequency Min1.597GHz
Frequency Max1.607GHz
Antenna MountingSMA Connector
Gain-3dBi
Input Power-
Input Impedance50ohm
Antenna PolarizationLinear, Vertical
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Galileo / GNSS / GPS / Glonass / M2M
Frequency Max
1.607GHz
Gain
-3dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
1.597GHz
Antenna Mounting
SMA Connector
Input Power
-
Antenna Polarization
Linear, Vertical
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
