Print Page
Image is for illustrative purposes only. Please refer to product description.

31 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $153.170 |
Price for:Each
Minimum: 1
Multiple: 1
$153.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCANFP1033Copy
Newark Part No.78AK1995
Technical Datasheet
Antenna TypeRFID
Operating Frequency928MHz
Antenna ConnectorN Connector
Antenna Cable Length-
Transmit Power50W
Antenna PolarizationRight Hand Circular
Gain9dBi
Antenna MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
RFID
Antenna Connector
N Connector
Transmit Power
50W
Gain
9dBi
Product Range
-
Operating Frequency
928MHz
Antenna Cable Length
-
Antenna Polarization
Right Hand Circular
Antenna Mounting
Panel
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
