Print Page
LC1UFNSH4ECUL
Fan Unit, Rack Mount, AC-EC, 4 Fans, 397.68 CFM, 110 VAC, 1U, Steel, Black, 1.75" H x 19" W x 13" D
Image is for illustrative purposes only. Please refer to product description.

10 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $176.530 |
| 5+ | $174.350 |
| 10+ | $171.580 |
| 25+ | $168.150 |
| 50+ | $164.720 |
Price for:Each
Minimum: 1
Multiple: 1
$176.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLC1UFNSH4ECULCopy
Newark Part No.51AM1727
Technical Datasheet
No. of Fans4
Supply Voltage110VAC
Power Rating-
Fan Flow Rate397.68CFM
Bearing Type-
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Fans
4
Power Rating
-
Bearing Type
-
SVHC
To Be Advised
Supply Voltage
110VAC
Fan Flow Rate
397.68CFM
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
