Print Page
LC1UFNSH2ECUL
Fan Unit, Rack Mount, AC-EC, 2 Fans, 198.84 CFM, 110 VAC, 1U/Steel, Black, 1.75" H x 19" W x 6.69" D
Image is for illustrative purposes only. Please refer to product description.

25 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $122.540 |
| 5+ | $120.050 |
| 10+ | $117.550 |
| 25+ | $116.660 |
| 50+ | $114.330 |
| 100+ | $111.990 |
| 10000+ | $109.660 |
Price for:Each
Minimum: 1
Multiple: 1
$122.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLC1UFNSH2ECULCopy
Newark Part No.51AM1723
Technical Datasheet
No. of Fans2
Supply Voltage110VAC
Power Rating-
Fan Flow Rate198.84CFM
Bearing Type-
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Fans
2
Power Rating
-
Bearing Type
-
SVHC
To Be Advised
Supply Voltage
110VAC
Fan Flow Rate
198.84CFM
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
