Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6.650 |
| 5+ | $6.270 |
| 10+ | $5.790 |
| 25+ | $5.090 |
| 50+ | $4.620 |
| 100+ | $4.380 |
| 250+ | $4.290 |
Price for:Each
Minimum: 1
Multiple: 1
$6.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLC-WPSSK-03Copy
Newark Part No.41AM5839
Technical Datasheet
Accessory TypeWall Plate
For Use WithFaceplates
No. of Module Spaces3
Connector Body MaterialStainless Steel Body
Connector Colour-
Product Range-
SVHCTo Be Advised
Technical Specifications
Accessory Type
Wall Plate
No. of Module Spaces
3
Connector Colour
-
SVHC
To Be Advised
For Use With
Faceplates
Connector Body Material
Stainless Steel Body
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
