Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $31.460 |
| 5+ | $29.100 |
| 10+ | $26.730 |
| 25+ | $25.060 |
| 50+ | $23.860 |
| 100+ | $22.720 |
Price for:Each
Minimum: 1
Multiple: 1
$31.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Connector to Connector
NEMA L5-20P to NEMA L5-20R
Current Rating
20A
Jacket Color
Black
Cable Length - Imperial
3ft
Cable Length - Metric
914.4mm
Voltage Rating
125V
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for L520P-L520R-20-3F
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
