Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoIES-2210G
Newark Part No.32AH7734
Product RangeIES 2210 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerL-COM
Manufacturer Part NoIES-2210G
Newark Part No.32AH7734
Product RangeIES 2210 Series
Technical Datasheet
No. of Ports10Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeUnmanaged Gigabit Ethernet
Ethernet Switch MountingDIN Rail
Port TypesRJ45 x 10
Network Speeds10Mbps, 100Mbps, 1Gbps
Input Voltage TypeVDC
Product RangeIES 2210 Series
SVHCTo Be Advised
Alternatives for IES-2210G
3 Products Found
Technical Specifications
No. of Ports
10Ports
Ethernet Switch Type
Unmanaged Gigabit Ethernet
Port Types
RJ45 x 10
Input Voltage Type
VDC
SVHC
To Be Advised
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail
Network Speeds
10Mbps, 100Mbps, 1Gbps
Product Range
IES 2210 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability