Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoIDF-TM-1624BKCopy
Newark Part No.23T6763
Product RangeIDF Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,868.120 |
Price for:Each
Minimum: 1
Multiple: 1
$1,868.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoIDF-TM-1624BKCopy
Newark Part No.23T6763
Product RangeIDF Series
Technical Datasheet
Rack U Height-
Enclosure Material-
Body Color-
External Height - Metric-
External Width - Metric-
External Depth - Metric609.6mm
External Height - Imperial-
External Width - Imperial-
External Depth - Imperial24"
Panel Space Height - Metric-
Product RangeIDF Series
SVHCTo Be Advised
Technical Specifications
Rack U Height
-
Body Color
-
External Width - Metric
-
External Height - Imperial
-
External Depth - Imperial
24"
Product Range
IDF Series
Enclosure Material
-
External Height - Metric
-
External Depth - Metric
609.6mm
External Width - Imperial
-
Panel Space Height - Metric
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for IDF-TM-1624BK
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
