
| Quantity | Price |
|---|---|
| 1+ | $613.200 |
Product Information
Product Overview
ICR2311 is an USB 2.0 Ranger® 2311 is a 1-port CAT 5e/6/7 extender. The USB 2.0 Ranger® 2311 allows users to extend USB 2.0/1.1 connections up to 330ft (100m) over a single CAT 5e/6/7 cable. This USB 2.0 extender with flexible power provides installers the choice of applying power at either the LEX or REX, wherever most convenient. The Ranger 2311 is plug and play – no software drivers required – and works with all major operating systems: Windows®, macOS, and Linux®. Additionally, this ExtremeUSB® based extension system is ideal for use with all USB peripherals including keyboards, mice, interactive white boards, flash drives, hard drives, audio devices, web cameras and any other USB 2.0 or 1.1 device.
- Supplies up to 1A to USB port
- Mass storage acceleration for USB 2.0 device bulk transfers
- Supports all USB 2.0/1.1 devices up to 480Mbps
- Transparent USB extension
- True plug and play, no software drivers required
- Works with all major operating systems: Windows®, macOS, and Linux®
- Dimension is 2.6″ x 3.4″ x 1.2″ (LEX and REX)
- 2 year warranty
Contents
Remote extender (REX), Local extender (LEX), 1 x USB 2.0 Type A to Type B cable, 100-240V power adapter, Country specific power cord, Quick start guide.
Technical Specifications
USB 2.0 over CAT5e
To Be Advised
-
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
