
| Quantity | Price |
|---|---|
| 1+ | $621.600 |
Product Information
Product Overview
ICR2301 is an USB 2.0 Ranger® 2301 1-port CAT 5e/6/7 extender. It allows users to extend USB 2.0/1.1 connections up to 330 ft (100m) over a single CAT 5e/6/7 cable. This 1-port USB 2.0 extender supports data rates at up to 480 Mbps and is plug and play – no software drivers required – for all major operating systems: Windows®, macOS, and Linux® Additionally, this ExtremeUSB® based 1-port USB 2.0 extender system is FCC/CE Class B certified and ideal for use with all USB peripherals including keyboards, mice, interactive white boards, flash drives, hard drives, audio devices, web cameras and any other USB 2.0 or 1.1 device.
- 1-port USB 2.0 extender supporting all USB 2.0/1.1 devices up to 480Mbps
- Supplies up to 1Amp to USB port
- Mass storage acceleration for USB 2.0 device bulk transfers
- Metal enclosures with FCC/CE Class B certification
- Transparent USB extension
- Operating temperature range from 0°C to 50°C (32°F to 122°F)
- Dimension is 3.4″ x 3.0″ x 1.0″ (LEX and REX)
- 2 year warranty
Contents
Local extender (LEX), Remote extender (REX), 2 meter USB cable, Quick start guide, International power adapter with country specific cord (North America, EU, UK, Australia/NZ, or Japan).
Technical Specifications
USB 2.0 over CAT5e
To Be Advised
-
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
