Print Page
Image is for illustrative purposes only. Please refer to product description.
26 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $77.680 |
| 5+ | $72.990 |
| 10+ | $68.290 |
Price for:Each
Minimum: 1
Multiple: 1
$77.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHT-CRIMP600
Newark Part No.23T6712
Crimp Tool TypeRatchet
For Use WithLMR/WBC 600, Hyperlink CA-600 Coaxial Cables
Product Range-
SVHCTo Be Advised
Product Overview
HT-CRIMP600 is a deluxe coaxial crimp tool with 0.610" hex die. This series features a choice of similar crimp tools equipped with specific die sets to perform a wide variety of crimping functions that apply to user needs. The supplied die sets are removable and are interchangeable with other die sets within this series. Typical applications are cable assembly, cable repair, cable installation.
- Cable type: WBC/LMR® 600, HyperLink CA-600
- Common crimp sizes for both center contact and connector ferrule
- Full cycle ratchet reduces fatigue
Warnings
This product can expose you to chemicals including phthalates, which is known to the State of California to cause cancer and birth defects or other reproductive harm.
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
-
For Use With
LMR/WBC 600, Hyperlink CA-600 Coaxial Cables
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability