Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $29.030 |
| 5+ | $28.450 |
| 10+ | $27.870 |
| 25+ | $27.290 |
| 50+ | $26.710 |
| 100+ | $26.130 |
| 250+ | $25.550 |
| 5000+ | $24.970 |
Price for:Each
Minimum: 1
Multiple: 1
$29.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHGX-NPLATE30Copy
Newark Part No.51AH5589
Technical Datasheet
Plate TypeMounting
Plate MaterialAluminum
Plate Color-
For Use WithL-Com 0606xx Series Enclosures
External Depth - Metric127mm
External Width - Metric127mm
External Height - Metric2.54mm
External Depth - Imperial5"
External Width - Imperial5"
External Height - Imperial0.1"
Product Range-
SVHCTo Be Advised
Technical Specifications
Plate Type
Mounting
Plate Color
-
External Depth - Metric
127mm
External Height - Metric
2.54mm
External Width - Imperial
5"
Product Range
-
Plate Material
Aluminum
For Use With
L-Com 0606xx Series Enclosures
External Width - Metric
127mm
External Depth - Imperial
5"
External Height - Imperial
0.1"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
