Need more?
| Quantity | Price |
|---|---|
| 1+ | $70.990 |
Product Information
Product Overview
HGLN-CAT5J is a Hyperlink compact indoor lightning surge arrestor which provides protection for CAT5 data applications. The unit is fully compatible with industry-standard PoE devices and 10/100 Base-T Ethernet networks, providing protection to both Ethernet data pairs as well as the PoE DC power feed. The unit supports both modes A and B of the 802.3af standard for of supplying DC power. Power can be fed up the CAT5 data pairs, 1-2, 3-6 or using the two unused pairs, 4-5, 7-8. High-speed semiconductors clamp any voltage, positive or negative on the wires. The limits are +/- 58 volts on the four cable pairs. The unit is compatible with both normal and inverted polarity voltage PoE equipment. The design utilizes thyristor diode technology which has superior power handling capability compared to TVS or Zener diode based designs. Application includes wireless access points and servers, 10/100 Base-T CAT5 protection, wireless outdoor routers.
- Protects 4 data pairs
- Cisco® reverse polarity PoE compatible
- Industrial grade cast aluminum construction with shielded RJ-45 jacks and integral mounting
- PoE clamping voltage is 58V
- Maximum ground lugs is 12AWG
- Operating temperature range from -40 to +80°C
- Dimensions (W x H x L) is 3.6 x 1.4 x 1.2inch
Technical Specifications
Ethernet Surge Protector
-
-
2Ports
-
To Be Advised
Technical Docs (1)
Alternatives for HGLN-CAT5J
2 Products Found
Legislation and Environmental
Product Compliance Certificate