Print Page
Image is for illustrative purposes only. Please refer to product description.

143 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $118.270 |
Price for:Each
Minimum: 1
Multiple: 1
$118.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
HyperGain 900MHz yagi antenna for ISM, GSM, WLAN, SCADA, wireless video links, cellular, NLOS applications and point to multi-point systems.
- 9dBi gain and all weather steel construction provides superior performance
- Solid stainless Steel 1/8" elements
- 18inch coaxial lead with an N-female connector and 1/8" thick plated steel mounting plate
- Can be installed for either vertical or horizontal polarization
Applications
Wireless
Technical Specifications
Antenna Type
GSM
Frequency Max
-
Gain
-
Input Impedance
50ohm
Product Range
-
Frequency Min
-
Antenna Mounting
Pole (Mast) or Wall
Input Power
100W
Antenna Polarization
Omni
SVHC
To Be Advised
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
