Print Page
Image is for illustrative purposes only. Please refer to product description.

83 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $237.990 |
Price for:Each
Minimum: 1
Multiple: 1
$237.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Antenna Type
Cellular / GSM/ ISM/ WLAN / NLOS / RFID / LPWAN / LoRA / IoT / M2M
Frequency Max
960MHz
Gain
9.5dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
928MHz
Antenna Mounting
N Connector
Input Power
150W
Antenna Polarization
Linear
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
