Print Page
Image is for illustrative purposes only. Please refer to product description.
54 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $42.870 |
| 5+ | $40.280 |
| 10+ | $37.690 |
Price for:Each
Minimum: 1
Multiple: 1
$42.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHG905RDR-RTP
Newark Part No.23AK3442
Antenna TypeCellular / LoRA / M2M / IoT / LPWAN / ISM
Frequency Min900MHz
Frequency Max930MHz
Antenna MountingRP TNC Connector
Gain5dBi
Input Power50W
Input Impedance50ohm
Antenna PolarizationVertical
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Cellular / LoRA / M2M / IoT / LPWAN / ISM
Frequency Max
930MHz
Gain
5dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
900MHz
Antenna Mounting
RP TNC Connector
Input Power
50W
Antenna Polarization
Vertical
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate